Part Details for HSTT200-L by Panduit Corp
Overview of HSTT200-L by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT200-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5875
|
Newark | Heat Shrink Tubing, 2:1, Black, 150.8Mm, Shrink Ratio:2:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:50Ft, Length - Metric:15.2M, I.d. Recovered Max - Imperial:1"rohs Compliant: Yes |Panduit HSTT200-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$712.7500 / $785.9700 | Buy Now |
DISTI #
298-13643-ND
|
DigiKey | HEATSHRINK 2" X 50' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$382.1228 / $406.7800 | Buy Now |
DISTI #
83C5875
|
Avnet Americas | Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black Reel - Bulk (Alt: 83C5875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$712.7500 / $785.9700 | Buy Now |
DISTI #
HSTT200-L
|
Avnet Americas | Cable Accessories Thin Wall Heat Shrinkable Tubing Polyolefin Black Reel - Cable Rools/Shrink Tubing (Alt: HSTT200-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$285.5900 | Buy Now |
DISTI #
644-HSTT200-L
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin 2 Dia Black RoHS: Compliant | 0 |
|
$355.0800 / $373.5100 | Order Now |
DISTI #
V99:2348_06978242
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1723 | Americas - 1 |
|
$12.7800 / $67.1608 | Buy Now |
DISTI #
PANHSTT200-L
|
Heilind Electronics | Heat Shrink Thin, 2(50.8mm) Dia, Black | Americas - 0 in Stock |
|
$375.5231 / $406.8167 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Black Thin Reel RoHS: Compliant |
2 In Stock |
|
$325.4500 / $360.6100 | Buy Now |
DISTI #
69234865
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 2 |
|
$423.0850 / $468.7930 | Buy Now |
DISTI #
29722800
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 1 |
|
$12.7800 | Buy Now |
Part Details for HSTT200-L
HSTT200-L CAD Models
HSTT200-L Part Data Attributes
|
HSTT200-L
Panduit Corp
Buy Now
|
Compare Parts:
HSTT200-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |