Part Details for HSTT150-CC by Panduit Corp
Overview of HSTT150-CC by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT150-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0095
|
Newark | Heat Shrink Thin, 1.5"(38.1Mm) Dia, Clea Rohs Compliant: Yes |Panduit HSTT150-CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.9700 / $658.2700 | Buy Now |
DISTI #
298-13635-ND
|
DigiKey | HEATSHRINK 1-1/2" X 100' CLEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$480.2848 / $556.2800 | Buy Now |
DISTI #
HSTT150-CC
|
Avnet Americas | HEAT SHRINK 100 FT CLR - Cable Rools/Shrink Tubing (Alt: HSTT150-CC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$420.8600 | Buy Now |
DISTI #
644-HSTT150-CC
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thin 1.5 Dia Clea RoHS: Compliant | 0 |
|
$516.9700 / $536.1400 | Order Now |
DISTI #
PANHSTT150-CC
|
Heilind Electronics | Heat Shrink Thin, Dia, Clea 1.5(38.1mm) | Americas - 0 in Stock |
|
$553.4000 / $580.1775 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Clear Thin Reel RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$498.8200 / $539.4300 | Buy Now |
DISTI #
000000000000622858
|
Sager | Heat Shrink Tubing & Sleeves H/S Thin 1.5 Dia Clea Min Qty: 1 | 0 |
|
$438.6700 / $461.1700 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Clear Thin Reel RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$498.8200 / $539.4300 | Buy Now |