Part Details for HSTT100-48-5-2 by Panduit Corp
Overview of HSTT100-48-5-2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT100-48-5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C1341
|
Newark | Heat Shrink Tubing, 25.4Mm Id, Po, Red, Pk Of 5 4Ft Pcs, I.d. Supplied - Metric:25.4Mm, I.d. Supplied - Imperial:1", I.d. Recovered Max - Metric:12.7Mm, I.d. Recovered Max - Imperial:0.5", Shrink Ratio:2:1, Shrink Tubing Color:Red Rohs Compliant: Yes |Panduit HSTT100-48-5-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$65.7500 / $75.7500 | Buy Now |
DISTI #
298-13400-ND
|
DigiKey | HEATSHRINK 1" X 4' RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$12.8154 / $14.3700 | Buy Now |
DISTI #
HSTT100-48-5-2
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Red - Bulk (Alt: HSTT100-48-5-2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
644-HSTT100-48-5-2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSST 1x48 RED RoHS: Compliant | 0 |
|
$11.8200 / $13.7900 | Order Now |
DISTI #
70386454
|
RS | HeatShrinkThin,1"(25.4mm)Dia, Red | Panduit HSTT100-48-5-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6800 / $13.9300 | RFQ |
DISTI #
PANHSTT100-48-5-2
|
Heilind Electronics | Heat Shrink Thin, 1(25.4mm) Dia, Red | Americas - 0 in Stock |
|
$12.0156 / $15.3800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Red Thin RoHS: Compliant | 0 |
|
$10.2500 / $11.9600 | Buy Now |
DISTI #
000000000000622784
|
Sager | Heat Shrink Tubing & Sleeves HSST 1x48 RED Min Qty: 5 | 0 |
|
$9.4900 / $12.4000 | Buy Now |