Part Details for HSTT05-48-Q by Panduit Corp
Overview of HSTT05-48-Q by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTT05-48-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13454-ND
|
DigiKey | HEATSHRINK 0.046" X 4' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$2.7831 / $3.1200 | Buy Now |
DISTI #
HSTT05-48-Q
|
Avnet Americas | HEAT SHRINK 3/64 - Bulk (Alt: HSTT05-48-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
644-HSTT05-48-Q
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HSTT 3/64X48 BLK RoHS: Compliant | 191 |
|
$2.7100 / $3.1000 | Buy Now |
DISTI #
V99:2348_06978128
|
Arrow Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 16 |
|
$0.4330 | Buy Now |
DISTI #
70518572
|
RS | Heat Shrink Thin, .05"(1.2mm) Dia, Black | Panduit HSTT05-48-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$2.7800 / $3.1200 | Buy Now |
DISTI #
PANHSTT05-48-Q
|
Heilind Electronics | HEAT SHRINK THIN, .05(1.2MM) DIA, BLACK | Americas - 0 in Stock |
|
$2.6094 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Thin wall heat shrink, .05" (1.2mm) diameter, black cross-linked polyolefin RoHS: Compliant |
144 In Stock 425 Factory Stock |
|
$2.4400 / $2.7800 | Buy Now |
DISTI #
66427818
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Min Qty: 25 Package Multiple: 25 Date Code: 2249 | Americas - 125 |
|
$3.4994 / $3.6821 | Buy Now |
|
Quest Components | HEAT SHRINK TUBING AND SLEEVES HSTT 3/64 X 48 BLK | 200 |
|
$1.2600 / $3.6000 | Buy Now |
DISTI #
HSTT05-48-Q
|
TTI | Heat Shrink Tubing & Sleeves HSTT 3/64X48 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Stick |
Americas - 25 In Stock |
|
$2.4300 / $2.7700 | Buy Now |
Part Details for HSTT05-48-Q
HSTT05-48-Q CAD Models
HSTT05-48-Q Part Data Attributes:
|
HSTT05-48-Q
Panduit Corp
Buy Now
|
Compare Parts:
HSTT05-48-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |