Part Details for HSTA2F6.4/3.2X by Amphenol Industrial Operations
Overview of HSTA2F6.4/3.2X by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSTA2F6.4/3.2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMHSTA2F6.4/3.2X
|
Heilind Electronics | A-2F 6.4MM H/S TUBE 2:1 CLEAR | Americas - 1000 in Stock |
|
Buy Now | |
DISTI #
AMMHSTA2F6.4/3.2X
|
Interstate Connecting Components | A-2F 6.4MM H/S TUBE 2:1 CLEAR | 3000 |
|
Buy Now |