Part Details for HST3.5-12-2Y by Panduit Corp
Overview of HST3.5-12-2Y by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST3.5-12-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1022
|
Newark | Heat Shrink Thick Adhesive, 3.5" (88.9Mm/Pc Rohs Compliant: Yes |Panduit HST3.5-12-2Y RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-HST3.5-12-2Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thick ADH 3.5 (88.9mm RoHS: Compliant | 0 |
|
$24.4300 / $37.4600 | Order Now |
DISTI #
000000000003476197
|
Sager | Heat Shrink Tubing & Sleeves H/S Thick ADH 3.5 (88.9mm | 0 |
|
Buy Now |
Part Details for HST3.5-12-2Y
HST3.5-12-2Y CAD Models
HST3.5-12-2Y Part Data Attributes
|
HST3.5-12-2Y
Panduit Corp
Buy Now
|
Compare Parts:
HST3.5-12-2Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |