Part Details for HST2.7-48-2Y by Panduit Corp
Overview of HST2.7-48-2Y by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST2.7-48-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1021
|
Newark | Heat Shrink Thick Adhesive, 2.7"(68.6Mm) |Panduit HST2.7-48-2Y Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.8900 / $111.3700 | Buy Now |
DISTI #
298-13395-ND
|
DigiKey | HEATSHRINK 2.7" X 4' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$88.4977 / $99.9200 | Buy Now |
DISTI #
HST2.7-48-2Y
|
Avnet Americas | HEAT SHRINK THICK ADHESIVE, 2.7"(68.6MM) - Bag (Alt: HST2.7-48-2Y) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bag | 0 |
|
$66.1400 | Buy Now |
DISTI #
644-HST2.7-48-2Y
|
Mouser Electronics | Heat Shrink Tubing & Sleeves H/S Thick ADH 2.7(68.6mm) RoHS: Compliant | 0 |
|
$84.5100 / $99.9100 | Order Now |
DISTI #
PANHST2.7-48-2Y
|
Heilind Electronics | HEATSHRINKTHKADH,2.7D/48L,BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick wall adhesive lined, 2.7" (68.6mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin RoHS: Compliant | 4 Factory Stock |
|
$75.3700 / $87.9100 | Buy Now |
DISTI #
000000000003476196
|
Sager | Heat Shrink Tubing & Sleeves H/S Thick ADH 2.7(68.6mm) Min Qty: 2 | 0 |
|
$68.9400 / $86.9700 | Buy Now |
|
Master Electronics | Thick wall adhesive lined, 2.7" (68.6mm) diameter, 48.0" (1219.2mm) length, adhesive lined black cross-linked polyolefin RoHS: Compliant | 4 Factory Stock |
|
$75.3700 / $87.9100 | Buy Now |