Part Details for HST-19-BK-4 by Adam Technologies Inc
Overview of HST-19-BK-4 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST-19-BK-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HST-19-BK-4-ND
|
DigiKey | HEAT SHRINK 15MM DIA BLACK 4' 2: Min Qty: 81 Lead time: 14 Weeks Container: Bag |
138 In Stock |
|
$0.6986 / $0.9084 | Buy Now |
DISTI #
737-HST-19-BK-4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK 15MM DIA BLACK 4' 2: RoHS: Compliant | 87 |
|
$0.6980 / $1.5500 | Buy Now |
DISTI #
74895221
|
RS | Heat shrink, 15MM DIA BLACK 4 Feet | Adam Tech HST-19-BK-4 RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 81 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7990 | Buy Now |
|
Onlinecomponents.com | Heat Shrink 15mm Dia Black 4' 2:1 - Bag RoHS: Compliant | 0 |
|
$0.6610 / $1.1010 | Buy Now |