Part Details for HST-11-BK-4 by Adam Technologies Inc
Overview of HST-11-BK-4 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HST-11-BK-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HST-11-BK-4-ND
|
DigiKey | HEAT SHRINK 7.0MM DIA BLACK 4' 2 Min Qty: 81 Lead time: 14 Weeks Container: Bag |
165 In Stock |
|
$0.3535 / $0.4885 | Buy Now |
DISTI #
737-HST-11-BK-4
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HEAT SHRINK 7.0MM DIA BLACK 4' 2 RoHS: Compliant | 0 |
|
$0.3530 / $0.7200 | Order Now |
DISTI #
74895249
|
RS | Heat shrink, 7.0MM DIA BLACK 4 Feet | Adam Tech HST-11-BK-4 RoHS: Not Compliant Min Qty: 405 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 81 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4040 | Buy Now |
|
Onlinecomponents.com | Heat Shrink 7.0mm Dia Black 4' 2:1 - Bag RoHS: Compliant | 0 |
|
$0.3347 / $0.5569 | Buy Now |