Part Details for HSSR-8400#300 by Agilent Technologies Inc
Overview of HSSR-8400#300 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSSR-8400#300
HSSR-8400#300 CAD Models
HSSR-8400#300 Part Data Attributes:
|
HSSR-8400#300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSSR-8400#300
Agilent Technologies Inc
Solid State Relay, 1-Channel, 2500V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.005 A | |
Control Voltage | 1.85 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 4.2 mm | |
Overall Length | 9.9 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |