Part Details for HSS08-B18-CP by Same Sky
Overview of HSS08-B18-CP by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for HSS08-B18-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSS08-B18-CP-ND
|
DigiKey | HEAT SINK, STAMPING, TO-218, 44. Min Qty: 1 Lead time: 16 Weeks Container: Box |
974 In Stock |
|
$1.3203 / $2.0600 | Buy Now |
DISTI #
490-HSS08-B18-CP
|
Mouser Electronics | Heat Sinks heat sink, stamping, TO-218, 44.45 x 44. RoHS: Compliant | 957 |
|
$1.3000 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |
DISTI #
HSS08-B18-CP
|
TME | Heatsink: extruded, U, TO218, black, L: 44.45mm, W: 12.5mm, H: 44.45mm Min Qty: 1000 | 0 |
|
$1.7600 | RFQ |