Part Details for HSS-B20-061H-03 by Same Sky
Overview of HSS-B20-061H-03 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3061HDCB#TRMPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061HDCB#TRPBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ | |
LT3061HMS8E#PBF | Analog Devices | 45V Vin, uP, L N, 100mA LDO w/ |
Price & Stock for HSS-B20-061H-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4187-ND
|
DigiKey | HEATSINK TO-220 2.9W ALUMINUM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2557 In Stock |
|
$0.3688 / $0.5700 | Buy Now |
DISTI #
490-HSS-B20-061H-03
|
Mouser Electronics | Heat Sinks 19 x 13 x 12.7mm TO-220 solder pin RoHS: Compliant | 0 |
|
$0.3720 / $0.3930 | Order Now |
|
Future Electronics | Black Anodized Aluminum 19 x 13 x 12.7 mm Solder Pin PCB Mount Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
HSS-B20-061H-03
|
TME | Heatsink: extruded, U, TO220, black, L: 19mm, W: 13mm, H: 2.7mm, PCB Min Qty: 3000 | 0 |
|
$0.4930 | RFQ |
Part Details for HSS-B20-061H-03
HSS-B20-061H-03 CAD Models
HSS-B20-061H-03 Part Data Attributes
|
HSS-B20-061H-03
Same Sky
Buy Now
|
Compare Parts:
HSS-B20-061H-03
Same Sky
Stamped Heat Sink, TO-220, Aluminum, PCB, 6.1 mm Horizontal Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |