Part Details for HSS-B20-043H-01 by CUI Devices
Overview of HSS-B20-043H-01 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSS-B20-043H-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-B20-043H-01-ND
|
DigiKey | HEATSINK TO-220 2.9W ALUMINUM Min Qty: 1000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4394 | Buy Now |
DISTI #
490-HSS-B20-043H-01
|
Mouser Electronics | Heat Sinks 30.3 x 22.2 x 5.35mm TO-220 bolt on/pin RoHS: Compliant | 975 |
|
$0.4130 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | Stamped Heat Sink, TO-220, Aluminum, PCB, 2.8 mm Horizontal Solder Pin RoHS: Compliant | 0 |
|
$0.3590 / $0.4490 | Buy Now |
Part Details for HSS-B20-043H-01
HSS-B20-043H-01 CAD Models
HSS-B20-043H-01 Part Data Attributes
|
HSS-B20-043H-01
CUI Devices
Buy Now
|
Compare Parts:
HSS-B20-043H-01
CUI Devices
Stamped Heat Sink, TO-220, Aluminum, PCB, 2.8 mm Horizontal Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |