Part Details for HSS-827 302 200 S 2502 M by Ingun Prufmittelbau GmbH
Results Overview of HSS-827 302 200 S 2502 M by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSS-827 302 200 S 2502 M Information
HSS-827 302 200 S 2502 M by Ingun Prufmittelbau GmbH is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM2502CN | Rochester Electronics LLC | DM2502 - Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16 | |
SD250-2L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT | |
66925-020 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 40 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for HSS-827 302 200 S 2502 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-827-0004
|
TME | Test needle, Operational spring compression: 3.5mm, 20A, Ø: 2mm Min Qty: 1 | 0 |
|
$12.7000 / $13.4600 | RFQ |