Part Details for HSS-150 306 400 A 9902 H by Ingun Prufmittelbau GmbH
Overview of HSS-150 306 400 A 9902 H by Ingun Prufmittelbau GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
AD7400AYRWZ | Analog Devices | Isolated Sigma-Delta Modulator | |
ADUM4400ARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for HSS-150 306 400 A 9902 H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSS-150-0168
|
TME | Test needle, Operational spring compression: 7.4mm, 50A, Ø: 4mm Min Qty: 1 | 0 |
|
$10.2800 / $10.9600 | RFQ |