There are no models available for this part yet.
Overview of HSRTD-3-100-A-240-E by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for HSRTD-3-100-A-240-E by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC7929
|
Newark | Rtd Sensor, Class A Din Platinum, 100R, Resistance @ 0°C:100Ohm, Product Range:Hsrtd Series, Resistance:100Ohm, Sensing Temperature Max:260°C, Sensing Temperature Min:-60°C Rohs Compliant: Yes |Omega HSRTD-3-100-A-240-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2900 | Buy Now | |
DISTI #
75011223
|
RS | FLEXIBLE SEALED PFA RTD SENSOR | Omega Engineering HSRTD-3-100-A-240-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$183.3800 | RFQ |
CAD Models for HSRTD-3-100-A-240-E by Omega Engineering
Part Data Attributes for HSRTD-3-100-A-240-E by Omega Engineering
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMEGA ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-60 °C
|
Output Interface Type
|
4-WIRE INTERFACE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,RTD,PLATINUM
|