Part Details for HSQD50P0307T4GE3 by HXY
Results Overview of HSQD50P0307T4GE3 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSQD50P0307T4GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 70A 11m4.5V15A 90W TO-252-2L MOSFETs ROHS | 100 |
|
$0.2108 / $0.2232 | Buy Now |