Part Details for HSPL 8568 / AWG16 / 200 / RT by Schutzinger GmbH
Results Overview of HSPL 8568 / AWG16 / 200 / RT by Schutzinger GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSPL 8568 / AWG16 / 200 / RT Information
HSPL 8568 / AWG16 / 200 / RT by Schutzinger GmbH is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8568IAPWR | Texas Instruments | 16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125 | |
DAC8568IAPW | Texas Instruments | 16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125 | |
DAC8568IDPWR | Texas Instruments | 16-bit, octal-channel, ultra-low glitch, voltage output DAC with 2.5V, 2ppm/°C internal reference 16-TSSOP -40 to 125 |
Price & Stock for HSPL 8568 / AWG16 / 200 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3224315
|
Farnell | TEST LEAD, 4MM BANANA PLUG, 2M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 29 |
|
$27.2891 / $30.9139 | Buy Now |
DISTI #
HSPL8568200-RT
|
TME | Test lead, 6kVDC, 6kVAC, 16A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 9 |
|
$24.6500 / $25.4400 | Buy Now |
Part Details for HSPL 8568 / AWG16 / 200 / RT
HSPL 8568 / AWG16 / 200 / RT CAD Models
HSPL 8568 / AWG16 / 200 / RT Part Data Attributes
|
HSPL 8568 / AWG16 / 200 / RT
Schutzinger GmbH
Buy Now
|
Compare Parts:
HSPL 8568 / AWG16 / 200 / RT
Schutzinger GmbH
Select a part to compare: |
Samacsys Manufacturer | Schutzinger |