Part Details for HSP9521CS by Harris Semiconductor
Overview of HSP9521CS by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for HSP9521CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$38.2147 / $43.2000 | Buy Now |
|
Quest Components | 8-BIT, DSP-PIPELINE REGISTER, PDSO24 | 33 |
|
$43.2000 / $46.8000 | Buy Now |
Part Details for HSP9521CS
HSP9521CS CAD Models
HSP9521CS Part Data Attributes
|
HSP9521CS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HSP9521CS
Harris Semiconductor
Pipeline Register, 8-Bit, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLEXED OUTPUT; SINGLE 4-STAGE OR DUAL 2-STAGE PIPELINING; ICC SPECIFIED @ 5.0MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, PIPELINE REGISTER |
Alternate Parts for HSP9521CS
This table gives cross-reference parts and alternative options found for HSP9521CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP9521CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP9521CS | Pipeline Register, 8-Bit, CMOS, PDSO24 | Rochester Electronics LLC | HSP9521CS vs HSP9521CS |