There are no models available for this part yet.
Overview of HSP9501JC-32 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Price & Stock for HSP9501JC-32 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HSP9501JC-32
|
Avnet Americas | Programmable Data Buffer 44-Pin PLCC - Rail/Tube (Alt: HSP9501JC-32) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 278 Partner Stock |
|
$45.1312 / $49.1728 | Buy Now |
CAD Models for HSP9501JC-32 by Renesas Electronics Corporation
Part Data Attributes for HSP9501JC-32 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
32 MHz
|
External Data Bus Width
|
10
|
JESD-30 Code
|
S-PQCC-J44
|
Low Power Mode
|
YES
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
10
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Supply Current-Max
|
125 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, PIPELINE REGISTER
|