Part Details for HSP6032A by Huashuo Semiconductor
Overview of HSP6032A by Huashuo Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP6032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 75A 89W 8.5m@10V,20A 4.5V@250uA 1 N-Channel TO-220 MOSFETs ROHS | 486 |
|
$0.2262 / $0.4644 | Buy Now |
|
LCSC | 60V 75A 89W 8.5m10V20A 4.5V250uA 1 N-Channel TO-220 MOSFETs ROHS | 486 |
|
$0.2356 / $0.4838 | Buy Now |