Telecommunication Circuits
HSP50306SC-25
Description: SPECIALTY TELECOM CIRCUIT, PDSO16, SOIC-16

Overview of HSP50306SC-25 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for HSP50306SC-25 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HSP50306SC-25-ND
DigiKey DIGITAL QPSK DEMODULATOR Min Qty: 93 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 327
In Stock
  • 93 $3.2600
$3.2600 Buy Now
Rochester Electronics HSP50306 - DIGITAL QPSK DEMODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 48
  • 1 $3.2900
  • 25 $3.2200
  • 100 $3.0900
  • 500 $2.9600
  • 1,000 $2.7900
$2.7900 / $3.2900 Buy Now

CAD Models for HSP50306SC-25 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSP50306SC-25 by Intersil Corporation

HSP50306SC-25
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.114 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HSP50306SC-25
    Intersil Corporation
    SPECIALTY TELECOM CIRCUIT, PDSO16, SOIC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSP50306SC-25 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSP50306SC-25 by Intersil Corporation

  • Please alert me when HSP50306SC-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSP50306SC-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSP50306SC-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSP50306SC-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSP50306SC-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSP50306SC-25 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: