Part Details for HSP48908JC-32 by Intersil Corporation
Overview of HSP48908JC-32 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP48908JC-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSP48908JC-32-ND
|
DigiKey | IC DIMENSIONAL CONVOLVER 84PLCC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$38.7200 | Buy Now |
|
Quest Components | 8-BIT, DSP-CONVOLVER, PQCC84 | 16 |
|
$31.1438 / $32.3895 | Buy Now |
|
Rochester Electronics | TWO DIMENSIONAL CONVOLVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$31.6500 / $37.2300 | Buy Now |
Part Details for HSP48908JC-32
HSP48908JC-32 CAD Models
HSP48908JC-32 Part Data Attributes
|
HSP48908JC-32
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP48908JC-32
Intersil Corporation
8-BIT, DSP-CONVOLVER, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 10 BIT COEFFICIENT INPUT BUS | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.31 mm | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.31 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CONVOLVER |