Part Details for HSP45116AVC-52 by Intersil Corporation
Overview of HSP45116AVC-52 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HSP45116AVC-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 47 |
|
$250.0000 | Buy Now |
Part Details for HSP45116AVC-52
HSP45116AVC-52 CAD Models
HSP45116AVC-52 Part Data Attributes:
|
HSP45116AVC-52
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP45116AVC-52
Intersil Corporation
Numerically Controlled Oscillator/Modulator; MQFP160; Temp Range: 0° to 70°
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MQFP | |
Package Description | MQFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 52.63 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G160 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |