Part Details for HSP45102PC-40 by Rochester Electronics LLC
Overview of HSP45102PC-40 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP45102PC-40
HSP45102PC-40 CAD Models
HSP45102PC-40 Part Data Attributes
|
HSP45102PC-40
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HSP45102PC-40
Rochester Electronics LLC
1-BIT, DSP-NUM CONTROLLED OSCILLATOR, PDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDIP-T28 | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |