Part Details for HSP43881GC-30 by Intersil Corporation
Overview of HSP43881GC-30 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP43881GC-30
HSP43881GC-30 CAD Models
HSP43881GC-30 Part Data Attributes
|
HSP43881GC-30
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP43881GC-30
Intersil Corporation
8-BIT, DSP-DIGITAL FILTER, CPGA85, PGA-85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PGA | |
Package Description | PGA-85 | |
Pin Count | 85 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P85 | |
JESD-609 Code | e0 | |
Length | 29.465 mm | |
Low Power Mode | YES | |
Number of Terminals | 85 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 26 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.465 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
Alternate Parts for HSP43881GC-30
This table gives cross-reference parts and alternative options found for HSP43881GC-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP43881GC-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSP43881GC-30 | Harris Semiconductor | Check for Price | Digital Filter, 8-Bit, CMOS, CPGA85 | HSP43881GC-30 vs HSP43881GC-30 |
HSP43881JC-30 | Harris Semiconductor | Check for Price | Digital Filter, 8-Bit, CMOS, PQCC84 | HSP43881GC-30 vs HSP43881JC-30 |
LF43881GMB33 | LOGIC Devices Inc | Check for Price | Digital Filter, 8-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | HSP43881GC-30 vs LF43881GMB33 |
LF43881GC33 | LOGIC Devices Inc | Check for Price | Digital Filter, 8-Bit, CMOS, CPGA84, CERAMIC, PGA-84 | HSP43881GC-30 vs LF43881GC33 |