Part Details for HSP3824 by Intersil Corporation
Overview of HSP3824 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSP3824
HSP3824 CAD Models
HSP3824 Part Data Attributes:
|
HSP3824
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HSP3824
Intersil Corporation
TELECOM, CELLULAR, BASEBAND CIRCUIT, PDSO, SOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |