Part Details for HSP228 by Hammond Manufacturing
Overview of HSP228 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSP228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T1945
|
Newark | Side Panel, Enclosure, Steel, Gray, Panel Type:Side Panel, Panel Material:Steel, Body Color:Gray, For Use With:Hammond 86.61" X 31.5" Hme Series Freestanding Enclosures, External Height - Metric:2.15M, External Width - Metric:756Mm Rohs Compliant: Yes |Hammond HSP228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$611.0300 / $624.5900 | Buy Now |
DISTI #
3937-HSP228-ND
|
DigiKey | PANEL SIDE 87X31X0.8" GRAY 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,016.1275 / $1,188.0900 | Buy Now |
DISTI #
HSP228-ND
|
DigiKey | PANEL SIDE 87X31X0.8" GRAY 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.5800 | Buy Now |
DISTI #
546-HSP228
|
Mouser Electronics | Electrical Enclosure Accessories Side Panel (sold in pairs) - Fits 2200 x 800 - Steel/Lt Gray RoHS: Compliant | 0 |
|
$600.5700 / $600.5800 | Order Now |
DISTI #
70322074
|
RS | Panel, Side Panel, NEMA 12, Bond Stud, Light Gray, Pair, Steel, Fits 2200 x 800 | Hammond Manufacturing HSP228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$734.3000 | RFQ |
|
Onlinecomponents.com | Side Panel (sold in pairs) - Fits 2200 x 800 - Steel/Lt Gray RoHS: Compliant | 1 Factory Stock |
|
$573.4000 / $606.9000 | Buy Now |
|
Powell Electronics | HME SIDES (PAIR) - 2200 X 800 Min Qty: 1 | 1 |
|
$558.8700 / $653.4500 | Buy Now |
|
Master Electronics | Side Panel (sold in pairs) - Fits 2200 x 800 - Steel/Lt Gray RoHS: Compliant | 1 Factory Stock |
|
$573.4000 / $606.9000 | Buy Now |