-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line ESD protection for high speed lines
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2222
|
Newark | Esd Protection Device, Uqfn, 4 Rohs Compliant: Yes |Stmicroelectronics HSP061-2N4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 17455 |
|
$0.1280 / $0.6240 | Buy Now |
DISTI #
94T6361
|
Newark | Protection |Stmicroelectronics HSP061-2N4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3230 | Buy Now |
DISTI #
497-12959-1-ND
|
DigiKey | TVS DIODE 3VWM 4UQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62789 In Stock |
|
$0.2420 / $0.7300 | Buy Now |
DISTI #
HSP061-2N4
|
Avnet Americas | ESD Suppressor Diode Arrays 15KV 4-Pin UQFN EP T/R - Tape and Reel (Alt: HSP061-2N4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0865 | Buy Now |
DISTI #
511-HSP061-2N4
|
Mouser Electronics | ESD Suppressors / TVS Diodes 2-Line ESD Prot 6 GHz 0.6pF 100nA RoHS: Compliant | 12462 |
|
$0.2400 / $0.7300 | Buy Now |
|
STMicroelectronics | 2-line ESD protection for high speed lines RoHS: Compliant Min Qty: 1 | 12462 |
|
$0.3600 / $0.7200 | Buy Now |
|
Future Electronics | HSP061-2 Series 2 Line 6 V 0.13 pF Surface Mount ESD Protection - UQFN-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | HSP061-2 Series 2 Line 6 V 0.13 pF Surface Mount ESD Protection - UQFN-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | HSP061-2 Series 2 Line 6 V 0.13 pF Surface Mount ESD Protection - UQFN-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 97Cut Tape/Mini-Reel |
|
$0.4500 / $0.7000 | Buy Now |
|
Future Electronics | HSP061-2 Series 2 Line 6 V 0.13 pF Surface Mount ESD Protection - UQFN-4 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSP061-2N4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HSP061-2N4
STMicroelectronics
2-line ESD protection for high speed lines
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UQFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for HSP061-2N4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSP061-2N4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDALCL6-2SC6 | Very low capacitance and low leakage current ESD protection | STMicroelectronics | HSP061-2N4 vs ESDALCL6-2SC6 |
PUSB3TB6AZ | PUSB3TB6 - ESD protection for ultra high-speed interfaces@en-us SON 7-Pin | Nexperia | HSP061-2N4 vs PUSB3TB6AZ |