Part Details for HSMZ-A400-V30M1 by Broadcom Limited
Results Overview of HSMZ-A400-V30M1 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMZ-A400-V30M1 Information
HSMZ-A400-V30M1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSMZ-A400-V30M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4917
|
Newark | Led, Red, 630Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:Plcc-4, Forward Current If:50Ma,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
86AK7455
|
Newark | Led, Red, 630Nm, 120Deg Rohs Compliant: Yes |Broadcom HSMZ-A400-V30M1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2330 / $0.2670 | Buy Now |
DISTI #
516-HSMZ-A400-V30M1CT-ND
|
DigiKey | LED RED CLEAR 4PLCC SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16945 In Stock |
|
$0.2245 / $0.7200 | Buy Now |
DISTI #
HSMZ-A400-V30M1
|
Avnet Americas | LED Single Chip Red 630nm 70mA 4-Pin PLCC - Tape and Reel (Alt: HSMZ-A400-V30M1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.1960 | Buy Now |
DISTI #
630-HSMZ-A400-V30M1
|
Mouser Electronics | Single Color LEDs AlInGaP2 Red AlInGaP2 Red RoHS: Compliant | 20448 |
|
$0.1910 / $0.8300 | Buy Now |
DISTI #
HSMZ-A400-V30M1
|
TME | LED, SMD, 3528,PLCC4, red, 3.5x2.8x1.9mm, 120°, 50mA, λd: 630nm Min Qty: 1 | 184 |
|
$0.3380 / $1.2410 | Buy Now |
DISTI #
HSMZ-A400-V30M1
|
EBV Elektronik | LED Single Chip Red 630nm 70mA 4Pin PLCC (Alt: HSMZ-A400-V30M1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
Part Details for HSMZ-A400-V30M1
HSMZ-A400-V30M1 CAD Models
HSMZ-A400-V30M1 Part Data Attributes
|
HSMZ-A400-V30M1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMZ-A400-V30M1
Broadcom Limited
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |
HSMZ-A400-V30M1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device near the edge of the board, using a solid ground plane, and minimizing thermal resistance. Thermal management involves using a heat sink or thermal pad, and ensuring good airflow around the device.
-
To ensure reliable operation, follow the recommended operating conditions, use a stable power supply, and implement thermal management. Also, ensure that the device is properly soldered and the PCB is designed to minimize thermal stress.
-
The input power supply should be a low-noise, low-ripple source with a voltage range of 3.0V to 3.6V. Use a high-quality voltage regulator and add capacitors to filter out noise and ripple. Ensure the power supply can provide the required current.
-
Optimize performance by following the recommended operating conditions, using the correct input power supply, and implementing proper thermal management. Also, consult the datasheet and application notes for specific guidance on optimizing performance for your application.
-
The output load should be matched to the device's output impedance, and signal integrity can be ensured by using a transmission line, adding termination resistors, and minimizing signal reflections.