Part Details for HSMY-T600 by Hewlett Packard Co
Overview of HSMY-T600 by Hewlett Packard Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-600XJLC | Coilcraft Inc | General Purpose Inductor, 0.06uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-600XJLB | Coilcraft Inc | General Purpose Inductor, 0.06uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
1008CT-600XGLC | Coilcraft Inc | General Purpose Inductor, 0.06uH, 2%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT |
Price & Stock for HSMY-T600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11194 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Yellow, Clear | 8955 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Clear | 6393 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Clear | 2259 |
|
$0.1500 / $0.3600 | Buy Now |
|
Quest Components | LED, Surface Mount, Yellow, Clear | 1600 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for HSMY-T600
HSMY-T600 CAD Models
HSMY-T600 Part Data Attributes
|
HSMY-T600
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMY-T600
Hewlett Packard Co
Single Color LED, Yellow, Nondiffused, 2.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |
Alternate Parts for HSMY-T600
This table gives cross-reference parts and alternative options found for HSMY-T600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-T600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMY-T500 | Single Color LED, Yellow, Nondiffused, 2.2mm | Hewlett Packard Co | HSMY-T600 vs HSMY-T500 |
HSMY-T700 | SINGLE COLOR LED, YELLOW, 2.2mm | Avago Technologies | HSMY-T600 vs HSMY-T700 |
HSMY-T400 | Single Color LED, Yellow, Nondiffused, 2.2mm | Hewlett Packard Co | HSMY-T600 vs HSMY-T400 |
HSMY-T400 | Single Color LED, Yellow, Nondiffused, 2.2mm, | Broadcom Limited | HSMY-T600 vs HSMY-T400 |
HSMY-T700 | Single Color LED, Yellow, Nondiffused, 2.2mm | Hewlett Packard Co | HSMY-T600 vs HSMY-T700 |
HSMY-T600 | Single Color LED, Yellow, Nondiffused, 2.2mm, | Broadcom Limited | HSMY-T600 vs HSMY-T600 |