Part Details for HSMY-C280 by Broadcom Limited
Overview of HSMY-C280 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC280P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC280FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series, , / |
Price & Stock for HSMY-C280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMY-C280CT-ND
|
DigiKey | LED YELLOW DIFFUSED SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20616 In Stock |
|
$0.0796 / $0.4600 | Buy Now |
DISTI #
HSMY-C280
|
Avnet Americas | LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMY-C280) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
630-HSMY-C280
|
Mouser Electronics | Standard LEDs - SMD GaP Yellow RoHS: Compliant | 16900 |
|
$0.0760 / $0.3900 | Buy Now |
DISTI #
HSMY-C280
|
TME | LED, SMD, 0402, yellow, 2.8÷8mcd, 1x0.5x0.4mm, 130°, 20mA, λd: 586nm Min Qty: 1 | 0 |
|
$0.0890 / $0.3390 | RFQ |
|
NexGen Digital | 399 |
|
RFQ | ||
DISTI #
HSMY-C280
|
EBV Elektronik | LED Uni-Color Yellow 589nm 2-Pin Chip LED T/R (Alt: HSMY-C280) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for HSMY-C280
HSMY-C280 CAD Models
HSMY-C280 Part Data Attributes
|
HSMY-C280
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMY-C280
Broadcom Limited
Single Color LED, Yellow, Untinted Diffused, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1 mm | |
Viewing Angle | 130 deg |
Alternate Parts for HSMY-C280
This table gives cross-reference parts and alternative options found for HSMY-C280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-C280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMY-C280 | SINGLE COLOR LED, YELLOW, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN | Avago Technologies | HSMY-C280 vs HSMY-C280 |