Part Details for HSMY-C190 by Broadcom Limited
Results Overview of HSMY-C190 by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMY-C190 Information
HSMY-C190 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1906F | Rochester Electronics LLC | MC1906 - AND Gate, DTL, CDFP14 | |
74HC190FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
RC19020AGN6#BD0 | Renesas Electronics Corporation | PCIe Gen6 20-Output Clock Buffer |
Price & Stock for HSMY-C190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0152
|
Newark | Led, Yellow, 0.8Mm X 1Mm, 8Mcd, 586Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20314 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
516-1424-1-ND
|
DigiKey | LED YELLOW DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184493 In Stock |
|
$0.0652 / $0.4000 | Buy Now |
DISTI #
HSMY-C190
|
Avnet Americas | LED Single Chip Yellow 586nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMY-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel |
12000 |
|
$0.0504 / $0.0617 | Buy Now |
DISTI #
HSMY-C190
|
Avnet Americas | LED Single Chip Yellow 586nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMY-C190) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0529 | Buy Now |
DISTI #
630-HSMY-C190
|
Mouser Electronics | Single Color LEDs Yellow Diffused 586nm 8mcd RoHS: Compliant | 115309 |
|
$0.0610 / $0.4000 | Buy Now |
|
Bristol Electronics | 3002 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, 1 MM | 120 |
|
$0.1575 / $0.3500 | Buy Now |
DISTI #
HSMY-C190
|
TME | LED, SMD, 0603, yellow, 2.8÷8mcd, 1.6x0.8x0.8mm, 170°, 20mA, 52mW Min Qty: 1 | 0 |
|
$0.0370 / $0.1662 | RFQ |
DISTI #
HSMY-C190
|
EBV Elektronik | LED Single Chip Yellow 586nm 20mA 2-Pin SMD T/R (Alt: HSMY-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 1336000 |
|
Buy Now |
Part Details for HSMY-C190
HSMY-C190 CAD Models
HSMY-C190 Part Data Attributes
|
HSMY-C190
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMY-C190
Broadcom Limited
Single Color LED, Yellow, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMY-C190
This table gives cross-reference parts and alternative options found for HSMY-C190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-C190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMY-C190 | Agilent Technologies Inc | Check for Price | Single Color LED, Yellow, Diffused, 1mm, SMT, 2 PIN | HSMY-C190 vs HSMY-C190 |
HSMY-C190 | Hewlett Packard Co | Check for Price | Single Color LED, Yellow, Diffused, 1mm | HSMY-C190 vs HSMY-C190 |