Part Details for HSMS-C190 by Broadcom Limited
Results Overview of HSMS-C190 by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C190 Information
HSMS-C190 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1906F | Rochester Electronics LLC | MC1906 - AND Gate, DTL, CDFP14 | |
74HC190FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
RC19020AGN6#BD0 | Renesas Electronics Corporation | PCIe Gen6 20-Output Clock Buffer |
Price & Stock for HSMS-C190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1185
|
Newark | Led, Red, 626 Nm, 2.1 V, 20 Ma, 10 Mcd Rohs Compliant: Yes |Broadcom HSMS-C190 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 44005 |
|
$0.0720 / $0.0820 | Buy Now |
DISTI #
99AC3980
|
Newark | Led, Red, 10Mcd, 626Nm, Smd, Led Color:Red, Led Mounting:Smd, Led Case Size:-, Forward Current I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 135 |
|
$0.0950 / $0.4160 | Buy Now |
DISTI #
516-1422-1-ND
|
DigiKey | LED RED DIFFUSED SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69256 In Stock |
|
$0.0660 / $0.4000 | Buy Now |
DISTI #
HSMS-C190
|
Avnet Americas | LED Single Chip Red 626nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMS-C190) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0529 | Buy Now |
DISTI #
HSMS-C190
|
Avnet Americas | LED Single Chip Red 626nm 20mA 2-Pin SMD T/R - Tape and Reel (Alt: HSMS-C190) RoHS: Compliant Min Qty: 60000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0497 / $0.0529 | Buy Now |
DISTI #
630-HSMS-C190
|
Mouser Electronics | Single Color LEDs Red Diffused 626nm 10mcd RoHS: Compliant | 88554 |
|
$0.0640 / $0.4000 | Buy Now |
DISTI #
HSMS-C190
|
TME | LED, SMD, 0603, red, 2.8÷10mcd, 1.6x0.8x0.8mm, 170°, 20mA, λd: 626nm Min Qty: 1 | 7562 |
|
$0.0376 / $0.1730 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2302 |
|
RFQ | |
DISTI #
HSMS-C190
|
EBV Elektronik | LED Single Chip Red 626nm 20mA 2-Pin SMD T/R (Alt: HSMS-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 352000 |
|
Buy Now | |
|
Win Source Electronics | LED RED DIFFUSED 0603 SMD | 42000 |
|
$0.0640 / $0.0950 | Buy Now |
Part Details for HSMS-C190
HSMS-C190 CAD Models
HSMS-C190 Part Data Attributes
|
HSMS-C190
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-C190
Broadcom Limited
Single Color LED, High Efficiency Red, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMS-C190
This table gives cross-reference parts and alternative options found for HSMS-C190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-C190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-C190 | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, 1mm, SMT, 2 PIN | HSMS-C190 vs HSMS-C190 |
HSMS-C190 | Hewlett Packard Co | Check for Price | Single Color LED, High Efficiency Red, Diffused, 1mm | HSMS-C190 vs HSMS-C190 |