Part Details for HSMS-A100-H70J2 by Agilent Technologies Inc
Overview of HSMS-A100-H70J2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7132SA100L48B | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Part Details for HSMS-A100-H70J2
HSMS-A100-H70J2 CAD Models
HSMS-A100-H70J2 Part Data Attributes
|
HSMS-A100-H70J2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-A100-H70J2
Agilent Technologies Inc
Single Color LED, Red, 2.2mm, PLASTIC, SMT, LCC-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 5.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |