Part Details for HSMS-8205 by Agilent Technologies Inc
Overview of HSMS-8205 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Robotics and Drones
Part Details for HSMS-8205
HSMS-8205 CAD Models
HSMS-8205 Part Data Attributes:
|
HSMS-8205
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-8205
Agilent Technologies Inc
Mixer Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 14 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |