Part Details for HSMS-8202-BLKG by Broadcom Limited
Results Overview of HSMS-8202-BLKG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-8202-BLKG Information
HSMS-8202-BLKG by Broadcom Limited is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8202MIRZ-T7A | Renesas Electronics Corporation | 3A Single Channel High Efficiency DC/DC Step-Down Power Module | |
ISL8202MEVAL1Z | Renesas Electronics Corporation | 3A Single Channel High-Efficiency DC/DC Step-Down Power Module Evaluation Board | |
5962-9228202MXA | Renesas Electronics Corporation | NON-INV 20 BIT TRANS LTCH |
Price & Stock for HSMS-8202-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMS-8202-BLKG
|
EBV Elektronik | Diode RF Mixer Schottky 4V 3Pin SOT23 Bulk (Alt: HSMS-8202-BLKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE SCHOTTKY MIXER 4V SOT-23 | 5952 |
|
$1.5429 / $1.9928 | Buy Now |
Part Details for HSMS-8202-BLKG
HSMS-8202-BLKG CAD Models
HSMS-8202-BLKG Part Data Attributes
|
HSMS-8202-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-8202-BLKG
Broadcom Limited
Mixer Diode, KU Band, 150ohm Z(V) Max, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 14 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-8202-BLKG
This table gives cross-reference parts and alternative options found for HSMS-8202-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8202-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-8202-TR2 | Agilent Technologies Inc | Check for Price | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | HSMS-8202-BLKG vs HSMS-8202-TR2 |
HSMS-8202-BLK | Hewlett Packard Co | Check for Price | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | HSMS-8202-BLKG vs HSMS-8202-BLK |
HSMS-8202-BLKG Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for HSMS-8202-BLKG can be found in the Broadcom Limited's application note AN5339, which provides detailed guidelines for PCB design and layout considerations.
-
To ensure reliable operation of HSMS-8202-BLKG in high-temperature environments, it is recommended to follow the thermal management guidelines outlined in the datasheet, including proper heat sinking and thermal interface material selection.
-
HSMS-8202-BLKG is a sensitive electronic component and requires proper ESD protection and handling precautions to prevent damage. It is recommended to follow standard ESD handling procedures, including the use of ESD-safe workstations, wrist straps, and packaging materials.
-
Yes, HSMS-8202-BLKG is AEC-Q100 qualified and suitable for use in automotive applications. However, it is recommended to consult with Broadcom Limited's automotive support team to ensure compliance with specific automotive requirements and standards.
-
HSMS-8202-BLKG should be stored in its original packaging, away from direct sunlight, moisture, and extreme temperatures. It is recommended to follow the storage and handling guidelines outlined in the datasheet and to consult with Broadcom Limited's technical support team for specific guidance.