Part Details for HSMS-8101-TR1G by Avago Technologies
Overview of HSMS-8101-TR1G by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Telecommunications
Medical Imaging
Electronic Manufacturing
Price & Stock for HSMS-8101-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, X BAND TO KU BAND, SILICON | 8576 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | MIXER DIODE, X BAND TO KU BAND, SILICON | 59 |
|
$2.8000 / $4.2000 | Buy Now |
Part Details for HSMS-8101-TR1G
HSMS-8101-TR1G CAD Models
HSMS-8101-TR1G Part Data Attributes:
|
HSMS-8101-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-8101-TR1G
Avago Technologies
SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.26 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 14 GHz | |
Operating Frequency-Min | 10 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-8101-TR1G
This table gives cross-reference parts and alternative options found for HSMS-8101-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-8101-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-8101-TR1G | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8101-TR1G vs HSMS-8101-TR1G |
HSMS-8101 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, | Broadcom Limited | HSMS-8101-TR1G vs HSMS-8101 |
HSMS-8101-TR1G | Mixer Diode, KU Band, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Broadcom Limited | HSMS-8101-TR1G vs HSMS-8101-TR1G |
HSMS-8101-TR2G | Mixer Diode, X Band to KU Band, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8101-TR1G vs HSMS-8101-TR2G |
HSMS-8101-BLKG | SILICON, KU BAND, MIXER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Avago Technologies | HSMS-8101-TR1G vs HSMS-8101-BLKG |
HSMS-8101-TR1 | Mixer Diode, X Band to KU Band, 150ohm Z(V) Max, Silicon, PLASTIC PACKAGE-3 | Agilent Technologies Inc | HSMS-8101-TR1G vs HSMS-8101-TR1 |
HSMS-8101-BLKG | Mixer Diode, KU Band, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Broadcom Limited | HSMS-8101-TR1G vs HSMS-8101-BLKG |
HSMS-8101-TR1 | Mixer Diode, Silicon, | Broadcom Limited | HSMS-8101-TR1G vs HSMS-8101-TR1 |
HSMS-8101-TR1 | Mixer Diode, X Band to KU Band, Silicon, PLASTIC, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-8101-TR1G vs HSMS-8101-TR1 |
HSMS-8101G | Mixer Diode, X Band to KU Band, Silicon | Agilent Technologies Inc | HSMS-8101-TR1G vs HSMS-8101G |