Part Details for HSMS-286B-TR2G by Avago Technologies
Results Overview of HSMS-286B-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-286B-TR2G Information
HSMS-286B-TR2G by Avago Technologies is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-286B-TR2G
HSMS-286B-TR2G CAD Models
HSMS-286B-TR2G Part Data Attributes
|
HSMS-286B-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-286B-TR2G
Avago Technologies
SILICON, C BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-286B-TR2G
This table gives cross-reference parts and alternative options found for HSMS-286B-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-286B-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-286B-TR1 | Hewlett Packard Co | Check for Price | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-323, 3 PIN | HSMS-286B-TR2G vs HSMS-286B-TR1 |
HSMS-286B-TR2G Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and land pattern in their application note AN1144, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and signal integrity.
-
HSMS-286B-TR2G is an ESD-sensitive device. To handle it safely, use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube. Avoid touching the pins or handling the device in a way that could generate static electricity.
-
Although the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to 85°C.
-
While HSMS-286B-TR2G is a high-quality device, it's not specifically designed for high-reliability or aerospace applications. For such applications, it's recommended to use devices that are specifically qualified and certified for those markets, such as devices with a higher temperature rating or radiation-hardened devices.
-
To troubleshoot issues with HSMS-286B-TR2G, start by reviewing the device's datasheet and application notes. Check for proper PCB layout, signal integrity, and power supply decoupling. Use oscilloscopes or logic analyzers to debug the device's behavior. If the issue persists, contact Broadcom's technical support team for further assistance.