Part Details for HSMS-285B-TR2G by Agilent Technologies Inc
Overview of HSMS-285B-TR2G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for HSMS-285B-TR2G
HSMS-285B-TR2G CAD Models
HSMS-285B-TR2G Part Data Attributes
|
HSMS-285B-TR2G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-285B-TR2G
Agilent Technologies Inc
Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSMS-285B-TR2G
This table gives cross-reference parts and alternative options found for HSMS-285B-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-285B-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-285B-BLKG | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-TR2G vs HSMS-285B-BLKG |
HSMS-285B-TR2 | GALLIUM ARSENIDE, MIXER DIODE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-TR2G vs HSMS-285B-TR2 |
HSMS-285B-TR2 | Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-TR2G vs HSMS-285B-TR2 |
HSMS-285B-TR1G | Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-TR2G vs HSMS-285B-TR1G |
HSMS-285B-TR1 | GALLIUM ARSENIDE, MIXER DIODE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-TR2G vs HSMS-285B-TR1 |
HSMS-285B-BLKG | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-285B-TR2G vs HSMS-285B-BLKG |
HSMS-285B-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-323, 3 PIN | Hewlett Packard Co | HSMS-285B-TR2G vs HSMS-285B-TR1 |
HSMS-285B-TR1 | Mixer Diode, Gallium Arsenide, SC-70, 3 PIN | Broadcom Limited | HSMS-285B-TR2G vs HSMS-285B-TR1 |
HSMS-285B-TR2G | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-TR2G vs HSMS-285B-TR2G |
HSMS-285B-BLK | GALLIUM ARSENIDE, MIXER DIODE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-TR2G vs HSMS-285B-BLK |