Part Details for HSMS-2852 by Avago Technologies
Overview of HSMS-2852 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSTVA32852AHT | Renesas Electronics Corporation | DDR 24-Bit to 48-Bit Registered Buffer | |
SSTVA32852AH | Renesas Electronics Corporation | DDR 24-Bit to 48-Bit Registered Buffer | |
SSTVA32852AHLF | Renesas Electronics Corporation | DDR 24-Bit to 48-Bit Registered Buffer |
Part Details for HSMS-2852
HSMS-2852 CAD Models
HSMS-2852 Part Data Attributes
|
HSMS-2852
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2852
Avago Technologies
DETECTOR DIODE,1MHZ F(TEST),SOT-23
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 55 dBm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-2852
This table gives cross-reference parts and alternative options found for HSMS-2852. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2852, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2852 | Mixer Diode, | Broadcom Limited | HSMS-2852 vs HSMS-2852 |