Part Details for HSMS-2852-BLK by Broadcom Limited
Results Overview of HSMS-2852-BLK by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2852-BLK Information
HSMS-2852-BLK by Broadcom Limited is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28521DW | Texas Instruments | Advanced PWM/PFC Combination Controller with TEM/TEM Modulation 20-SOIC -40 to 85 | |
LM2852YMXAX-1.5/NOPB | Texas Instruments | 2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 | |
LM2852XMXA-1.0/NOPB | Texas Instruments | 2A 500/1500kHz Synchronous Buck Regulator 14-HTSSOP -40 to 125 |
Price & Stock for HSMS-2852-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 1632 |
|
RFQ |
Part Details for HSMS-2852-BLK
HSMS-2852-BLK CAD Models
HSMS-2852-BLK Part Data Attributes
|
HSMS-2852-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2852-BLK
Broadcom Limited
Mixer Diode, Gallium Arsenide
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2852-BLK
This table gives cross-reference parts and alternative options found for HSMS-2852-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2852-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2852-TR1 | Agilent Technologies Inc | Check for Price | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-23, 3 PIN | HSMS-2852-BLK vs HSMS-2852-TR1 |
HSMS-2852-TR2G | Avago Technologies | Check for Price | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | HSMS-2852-BLK vs HSMS-2852-TR2G |