Part Details for HSMS-2850 by Broadcom Limited
Overview of HSMS-2850 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for HSMS-2850
HSMS-2850 CAD Models
HSMS-2850 Part Data Attributes:
|
HSMS-2850
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2850
Broadcom Limited
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 55 dBm | |
Time@Peak Reflow Temperature-Max (s) | 40 |