Part Details for HSMS-2850 by Agilent Technologies Inc
Overview of HSMS-2850 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for HSMS-2850
HSMS-2850 CAD Models
HSMS-2850 Part Data Attributes:
|
HSMS-2850
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2850
Agilent Technologies Inc
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 55 dBm | |
Terminal Finish | Tin/Lead (Sn/Pb) |