Part Details for HSMS-2850-TR2 by Agilent Technologies Inc
Results Overview of HSMS-2850-TR2 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2850-TR2 Information
HSMS-2850-TR2 by Agilent Technologies Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-2850-TR2
HSMS-2850-TR2 CAD Models
HSMS-2850-TR2 Part Data Attributes
|
HSMS-2850-TR2
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2850-TR2
Agilent Technologies Inc
Mixer Diode, Zero Barrier, L Band, Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSMS-2850-TR2
This table gives cross-reference parts and alternative options found for HSMS-2850-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2850-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2850-TR1G | Avago Technologies | Check for Price | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | HSMS-2850-TR2 vs HSMS-2850-TR1G |
HSMS-2850-BLK | Avago Technologies | Check for Price | GALLIUM ARSENIDE, MIXER DIODE | HSMS-2850-TR2 vs HSMS-2850-BLK |
HSMS-2850-BLK | Agilent Technologies Inc | Check for Price | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-23, 3 PIN | HSMS-2850-TR2 vs HSMS-2850-BLK |
HSMS-2850-TR2G | Broadcom Limited | Check for Price | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT PACKAGE-3 | HSMS-2850-TR2 vs HSMS-2850-TR2G |
HSMS-2850-TR1 | Broadcom Limited | Check for Price | Mixer Diode, Gallium Arsenide | HSMS-2850-TR2 vs HSMS-2850-TR1 |
HSMS-2850-BLKG | Agilent Technologies Inc | Check for Price | Mixer Diode, Zero Barrier, L Band, Silicon, SOT-23, 3 PIN | HSMS-2850-TR2 vs HSMS-2850-BLKG |
HSMS-2850-BLKG | Avago Technologies | Check for Price | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | HSMS-2850-TR2 vs HSMS-2850-BLKG |
HSMS-2850-BLK | Broadcom Limited | Check for Price | Mixer Diode, Gallium Arsenide | HSMS-2850-TR2 vs HSMS-2850-BLK |