Part Details for HSMS-2850#L31 by Hewlett Packard Co
Overview of HSMS-2850#L31 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850HS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850MPDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Part Details for HSMS-2850#L31
HSMS-2850#L31 CAD Models
HSMS-2850#L31 Part Data Attributes
|
HSMS-2850#L31
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-2850#L31
Hewlett Packard Co
Mixer Diode, Zero Barrier, Ultra High Frequency to C Band, Silicon, SO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Part Package Code | SOD | |
Package Description | SO-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.075 W | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSMS-2850#L31
This table gives cross-reference parts and alternative options found for HSMS-2850#L31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2850#L31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2850#L32 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Hewlett Packard Co | HSMS-2850#L31 vs HSMS-2850#L32 |
HSMS-2850#L32 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2850#L31 vs HSMS-2850#L32 |
HSMS-2850#L32 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Agilent Technologies Inc | HSMS-2850#L31 vs HSMS-2850#L32 |