Part Details for HSMS-282C-BLKG by Broadcom Limited
Overview of HSMS-282C-BLKG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2282CUP#PBF | Analog Devices | 2x 12-B, 105Msps L Pwr 3V ADC | |
LTC2282CUP#TRPBF | Analog Devices | 2x 12-B, 105Msps L Pwr 3V ADC | |
ADA8282CP-EBZ | Analog Devices | Eval board for 32 lead LFCSP |
Price & Stock for HSMS-282C-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6839
|
Newark | Rf Diode, Schottky, 1Pf 15V Sot-323, Diode Configuration:Dual Series, Reverse Voltage:15V, Forward Current:10Ma, Forward Voltage:500Mv, Diode Capacitance:1Pf, Diode Case Style:Sot-323, No. Of Pins:3 Pin, Diode Mounting:Surface Mount Rohs Compliant: Yes |Broadcom HSMS-282C-BLKG RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE SCHOTTKY RF SER 15V SOT323 | 19226 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for HSMS-282C-BLKG
HSMS-282C-BLKG CAD Models
HSMS-282C-BLKG Part Data Attributes
|
HSMS-282C-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-282C-BLKG
Broadcom Limited
Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-282C-BLKG
This table gives cross-reference parts and alternative options found for HSMS-282C-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-282C-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-282C-TR2G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282C-BLKG vs HSMS-282C-TR2G |
HSMS-282C-BLKG | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282C-BLKG vs HSMS-282C-BLKG |
HSMS-282C-TR1G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282C-BLKG vs HSMS-282C-TR1G |
HSMS-282C-TR1 | Mixer Diode, Silicon, SC-70, 3 PIN | Hewlett Packard Co | HSMS-282C-BLKG vs HSMS-282C-TR1 |
HSMS-282C-TR1 | SILICON, MIXER DIODE | Avago Technologies | HSMS-282C-BLKG vs HSMS-282C-TR1 |
HSMS-282C-TR2 | SILICON, MIXER DIODE | Avago Technologies | HSMS-282C-BLKG vs HSMS-282C-TR2 |
HSMS-282C-TR1G | Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-282C-BLKG vs HSMS-282C-TR1G |
HSMS-282C-TR1 | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282C-BLKG vs HSMS-282C-TR1 |
HSMS-282C-BLK | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282C-BLKG vs HSMS-282C-BLK |
HSMS-282C-TR2G | SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-282C-BLKG vs HSMS-282C-TR2G |