Part Details for HSMS-2829 by Agilent Technologies Inc
Overview of HSMS-2829 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-2829
HSMS-2829 CAD Models
HSMS-2829 Part Data Attributes
|
HSMS-2829
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2829
Agilent Technologies Inc
Mixer Diode, Silicon, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-143 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | CROSSOVER RING, 4 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2829
This table gives cross-reference parts and alternative options found for HSMS-2829. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2829, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2829G | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2829 vs HSMS-2829G |
HSMS-2829BLK | SILICON, C BAND, MIXER DIODE, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-2829 vs HSMS-2829BLK |
HSMS-2829-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-2829 vs HSMS-2829-TR1G |
HSMS-2829-TR2G | Mixer Diode, C Band, Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | HSMS-2829 vs HSMS-2829-TR2G |
HSMS-2829G | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2829 vs HSMS-2829G |
HSMS-2829-TR2G | Mixer Diode, C Band, Silicon, PLASTIC PACKAGE-4 | Agilent Technologies Inc | HSMS-2829 vs HSMS-2829-TR2G |
HSMS-2829 | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2829 vs HSMS-2829 |
HSMS-2829-BLKG | SILICON, C BAND, MIXER DIODE, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | HSMS-2829 vs HSMS-2829-BLKG |
HSMS-2829-BLK | Mixer Diode, Silicon | Broadcom Limited | HSMS-2829 vs HSMS-2829-BLK |
HSMS-2829-TR1 | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2829 vs HSMS-2829-TR1 |