Part Details for HSMS-2822-TR1G by Agilent Technologies Inc
Results Overview of HSMS-2822-TR1G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2822-TR1G Information
HSMS-2822-TR1G by Agilent Technologies Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
H28224-B | Coilcraft Inc | Telecom Transformer | |
MSS6122-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part Details for HSMS-2822-TR1G
HSMS-2822-TR1G CAD Models
HSMS-2822-TR1G Part Data Attributes
|
HSMS-2822-TR1G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2822-TR1G
Agilent Technologies Inc
Mixer Diode, C Band, Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2822-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2822-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2822-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2822-BLK | Agilent Technologies Inc | Check for Price | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | HSMS-2822-TR1G vs HSMS-2822-BLK |
HSMS-2822-TR1 | Agilent Technologies Inc | Check for Price | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | HSMS-2822-TR1G vs HSMS-2822-TR1 |
HSMS-2822-BLK | Avago Technologies | Check for Price | SILICON, MIXER DIODE | HSMS-2822-TR1G vs HSMS-2822-BLK |
HSMS-2822G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2822-TR1G vs HSMS-2822G |
HSMS-2822-TR2 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2822-TR1G vs HSMS-2822-TR2 |
HSMS-2822-TR1 | Avago Technologies | Check for Price | SILICON, MIXER DIODE | HSMS-2822-TR1G vs HSMS-2822-TR1 |
HSMS-2822-TR1 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2822-TR1G vs HSMS-2822-TR1 |
HSMS-2822-TR1G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the HSMS-2822-TR1G is a 4-pad layout with a pad size of 0.5 mm x 0.5 mm, and a spacing of 1.5 mm between pads. It's essential to follow the recommended footprint to ensure proper thermal and electrical performance.
-
To prevent damage, handle the HSMS-2822-TR1G by the edges, avoiding touching the pins or the die. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the leads, and use a vacuum pickup or tweezers to handle the device.
-
The HSMS-2822-TR1G can operate within a temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's essential to consider thermal management and heat dissipation in your design.
-
While the HSMS-2822-TR1G is primarily designed for linear applications, it can be used in switching applications with some limitations. However, the device's switching frequency should be limited to below 100 MHz, and the voltage swing should be within the recommended operating range to prevent overheating and ensure reliable operation.
-
To ensure optimal performance, the HSMS-2822-TR1G should be biased within the recommended operating range. The typical bias voltage is 5 V, and the recommended bias current is 10 mA. It's essential to follow the recommended biasing conditions to achieve the specified performance characteristics.