Part Details for HSMS-2800-TR1 by Agilent Technologies Inc
Results Overview of HSMS-2800-TR1 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2800-TR1 Information
HSMS-2800-TR1 by Agilent Technologies Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSMS-2800-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,70V V(RRM),SOT-23 | 938 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,70V V(RRM),SOT-23 | 136 |
|
$0.5750 / $1.1500 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ |
Part Details for HSMS-2800-TR1
HSMS-2800-TR1 CAD Models
HSMS-2800-TR1 Part Data Attributes
|
HSMS-2800-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2800-TR1
Agilent Technologies Inc
Mixer Diode, Silicon, SOT-23, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2800-TR1
This table gives cross-reference parts and alternative options found for HSMS-2800-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2800-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2800-TR2 | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2800-TR1 vs HSMS-2800-TR2 |
HSMS-2800G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2800-TR1 vs HSMS-2800G |
HSMS-2800-TR2 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2800-TR1 vs HSMS-2800-TR2 |
HSMS-2800 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon | HSMS-2800-TR1 vs HSMS-2800 |
HSMS-2800-BLK | Agilent Technologies Inc | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2800-TR1 vs HSMS-2800-BLK |
HSMS-2800-TR1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the HSMS-2800-TR1 can be found in the Agilent application note 'Surface Mount Assembly Guidelines for Microwave and RF Devices' (AN 1141). It provides detailed guidelines for PCB design, component placement, and soldering techniques to ensure optimal performance.
-
The HSMS-2800-TR1 is a sensitive electronic component and requires proper handling and storage to prevent damage. It is recommended to handle the device by the edges, avoid touching the pins, and store it in a dry, clean environment away from direct sunlight and moisture. Anti-static packaging and wrist straps can also be used to prevent electrostatic discharge (ESD) damage.
-
The HSMS-2800-TR1 has an operating temperature range of -40°C to +85°C. However, it is recommended to operate the device within a temperature range of -20°C to +70°C for optimal performance and reliability.
-
The HSMS-2800-TR1 is not designed to operate in humid or high-moisture environments. It is recommended to use the device in a dry environment with a relative humidity of less than 60%. If the device must be used in a humid environment, it is recommended to use a conformal coating or hermetic sealing to protect the device from moisture.
-
The recommended soldering profile for the HSMS-2800-TR1 can be found in the Agilent application note 'Soldering Guidelines for Microwave and RF Devices' (AN 1142). It provides detailed guidelines for soldering temperature, time, and technique to ensure reliable connections and prevent damage to the device.